
NIT8MQ_2R16EWB | |
|---|---|
DigiKey Part Number | 2851-NIT8MQ_2R16EWB-ND |
Manufacturer | |
Manufacturer Product Number | NIT8MQ_2R16EWB |
Description | SBC 1.5GHZ 4 CORE 4GB/2GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz, 266MHz 4/1 Core 2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Quad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Quad | |
Speed | 1.5GHz, 266MHz | |
Number of Cores | 4/1 | |
Power (Watts) | 1.3W | |
Cooling Type | - | |
Size / Dimension | 3.430" x 5.380" (87.12mm x 136.65mm) | |
Form Factor | SBC | |
Expansion Site/Bus | Audio Input/Output, GbE, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB3 | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC/SD, SPI | |
Video Outputs | HDMI, MIPI-DSI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 3.0 (4) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $322.55000 | $322.55 |


