Parametric Equivalent

SG7050CCN 12.288000M-HJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CCN12.288000M-HJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 12.288000M-HJGA0 |
Description | XTAL OSC XO 12.288000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 20mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10mA |
Output CMOS | Base Product Number |
Voltage - Supply 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX7M12.288A20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX7M12.288A20F30TNNTR-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87895 | $878.95 |


