12.288 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX7M12.288A20F30TNN

DigiKey Part Number
5852-SX7M12.288A20F30TNNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX7M12.288A20F30TNN
Description
XTAL OSC XO 12.2880MHz CMOS SMD
Customer Reference
Detailed Description
12.288 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):12000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$1.40000$14.00
100$0.47000$47.00
500$0.35000$175.00
1,000$0.33000$330.00
3,000$0.32000$960.00