SG5032CCN 45.000000M-HJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $0.74412

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.67156
45 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CCN 45.000000M-HJGAB

DigiKey Part Number
114-SG5032CCN45.000000M-HJGAB-ND
Manufacturer
Manufacturer Product Number
SG5032CCN 45.000000M-HJGAB
Description
XTAL OSC XO 45.000000MHZ CMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
CMOS
Current - Supply (Disable) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG5032CCN 45.000000M-HJGA0EPSON0114-SG5032CCN45.000000M-HJGA0TR-ND$0.74412Parametric Equivalent
SG5032CCN 45.000000M-HJGA3EPSON0114-SG5032CCN45.000000M-HJGA3TR-ND$1.67156Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$1.84380$92.19