SG5032CCN 45.000000M-HJGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
cms-unit-price: $0.74412
cms-datasheet

Parametric Equivalent


EPSON
In Stock: 0
cms-unit-price: $1.84380
cms-datasheet
45 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CCN 45.000000M-HJGA3

DigiKey Part Number
114-SG5032CCN45.000000M-HJGA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG5032CCN 45.000000M-HJGA3
Description
XTAL OSC XO 45.000000MHZ CMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in USD
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
250$1.67156$417.89
Manufacturers Standard Package