Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225EEN 156.250000M-CDGAB | |
|---|---|
DigiKey Part Number | 114-SG3225EEN156.250000M-CDGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 156.250000M-CDGAB |
Description | XTAL OSC XO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EEN 156.250000M-CDGA3 | EPSON | 65 | 114-SG3225EEN156.250000M-CDGA3CT-ND | $20.11000 | Parametric Equivalent |
| 511ABA156M250CAG | Skyworks Solutions Inc. | 0 | 863-511ABA156M250CAG-ND | $5.18400 | Parametric Equivalent |
| 511ABA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-511ABA156M250CAGRTR-ND | $4.70178 | Parametric Equivalent |
| 511ACA156M250CAG | Skyworks Solutions Inc. | 600 | 336-6148-ND | $7.88000 | Parametric Equivalent |
| 511ACA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-511ACA156M250CAGRTR-ND | $4.97496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.80700 | $168.07 |







