

KSR231G LFS | |
|---|---|
DigiKey Part Number | 108-KSR231GLFSTR-ND - Tape & Reel (TR) 108-KSR231GLFSCT-ND - Cut Tape (CT) 108-KSR231GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR231G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR231G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP50 - Dust Protected |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Actuator Material Rubber |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 2.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.72100 | $7.21 |
| 25 | $0.67120 | $16.78 |
| 100 | $0.59860 | $59.86 |
| 250 | $0.55448 | $138.62 |
| 500 | $0.52374 | $261.87 |
| 1,000 | $0.49547 | $495.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.46210 | $1,155.25 |
| 5,000 | $0.43987 | $2,199.35 |
| 7,500 | $0.42805 | $3,210.38 |
| 12,500 | $0.41433 | $5,179.12 |
| 17,500 | $0.40599 | $7,104.83 |
| 25,000 | $0.39772 | $9,943.00 |











