Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 155.5200M-PGPAS | |
|---|---|
DigiKey Part Number | 114-EG-2121CA155.5200M-PGPAS-ND |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 155.5200M-PGPAS |
Description | XTAL OSC SO 155.5200MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature 0°C ~ 70°C |
Series | Current - Supply (Max) 80mA |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 155.5200M-PGPAB | EPSON | 0 | EG-2121CA155.5200M-PGPAB-ND | $21.20700 | Parametric Equivalent |
| EG-2121CA 155.5200M-PGPAL0 | EPSON | 0 | 114-EG-2121CA155.5200M-PGPAL0TR-ND | $16.23750 | Parametric Equivalent |
| EG-2121CA 155.5200M-PGPAL3 | EPSON | 0 | EG-2121CA155.5200M-PGPAL3-ND | $19.54500 | Parametric Equivalent |
| EG-2121CA 155.5200M-PGPNB | EPSON | 0 | EG-2121CA155.5200M-PGPNB-ND | $9.67650 | Parametric Equivalent |
| EG-2121CA 155.5200M-PGPNL0 | EPSON | 0 | 114-EG-2121CA155.5200M-PGPNL0TR-ND | $7.03750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.54500 | $1,954.50 |


