EG-2121CA 155.5200M-PGPAL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $21.20700
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $19.54500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $19.54500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $9.67650
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $7.03750
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $8.92232
Datasheet
155.52 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG-2121CA 155.5200M-PGPAL0

DigiKey Part Number
114-EG-2121CA155.5200M-PGPAL0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG-2121CA 155.5200M-PGPAL0
Description
XTAL OSC SO 155.520000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
155.52 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.23750$16,237.50
Manufacturers Standard Package