
EG410-CM4102008-QEC25 | |
|---|---|
DigiKey Part Number | 2272-EG410-CM4102008-QEC25-ND |
Manufacturer | Elastel |
Manufacturer Product Number | EG410-CM4102008-QEC25 |
Description | IND RASPBERRY PI 4G GATEWAY WIFI |
Customer Reference | |
Detailed Description | ARP, BGP, DDNS, DHCP, DNS, HTTP, Load Balance, Modbus RTU/TCP, MQTT, OSPF, PPP, PPPoE, QoS, RIPv1/v2, SNTP, SNMP v1/v2c/v3, SSH, TCP, Telnet, UDP, WWAN and WAN Failover Gateway Dual Band 2.4GHz/5GHz Wi-Fi + Bluetooth 5.0, Gigabit Ethernet, Global 4G LTE CAT4/CAT6/3G/2G/NB-IoT/CAT-M1, HDMI 2.0, RJ-45, RS-232, RS-485, USB 2.0 x 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elastel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | ARP, BGP, DDNS, DHCP, DNS, HTTP, Load Balance, Modbus RTU/TCP, MQTT, OSPF, PPP, PPPoE, QoS, RIPv1/v2, SNTP, SNMP v1/v2c/v3, SSH, TCP, Telnet, UDP, WWAN and WAN Failover | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose, LTE | |
Interface | Dual Band 2.4GHz/5GHz Wi-Fi + Bluetooth 5.0, Gigabit Ethernet, Global 4G LTE CAT4/CAT6/3G/2G/NB-IoT/CAT-M1, HDMI 2.0, RJ-45, RS-232, RS-485, USB 2.0 x 2 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 2GB RAM + 8GB eMMC, Broadcom BCM2711, IoT Gateway, Quad-core A72 (ARM v8)@ 1.5 GHz, Raspberry Pi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $653.87000 | $653.87 |


