ARP, BGP, DDNS, DHCP, DNS, HTTP, Load Balance, Modbus RTU/TCP, MQTT, OSPF, PPP, PPPoE, QoS, RIPv1/v2, SNTP, SNMP v1/v2c/v3, SSH, TCP, Telnet, UDP, WWAN and WAN Failover Gateway Dual Band 2.4GHz/5GHz Wi-Fi + Bluetooth 5.0, Gigabit Ethernet, HDMI 2.0, RS-232, RS-485, RJ-45, USB 2.0 x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG410-CM4102008-N

DigiKey Part Number
2272-EG410-CM4102008-N-ND
Manufacturer
Elastel
Manufacturer Product Number
EG410-CM4102008-N
Description
IND RASPBERRY PI GATEWAY WIFI
Customer Reference
Detailed Description
ARP, BGP, DDNS, DHCP, DNS, HTTP, Load Balance, Modbus RTU/TCP, MQTT, OSPF, PPP, PPPoE, QoS, RIPv1/v2, SNTP, SNMP v1/v2c/v3, SSH, TCP, Telnet, UDP, WWAN and WAN Failover Gateway Dual Band 2.4GHz/5GHz Wi-Fi + Bluetooth 5.0, Gigabit Ethernet, HDMI 2.0, RS-232, RS-485, RJ-45, USB 2.0 x 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elastel
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
ARP, BGP, DDNS, DHCP, DNS, HTTP, Load Balance, Modbus RTU/TCP, MQTT, OSPF, PPP, PPPoE, QoS, RIPv1/v2, SNTP, SNMP v1/v2c/v3, SSH, TCP, Telnet, UDP, WWAN and WAN Failover
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Dual Band 2.4GHz/5GHz Wi-Fi + Bluetooth 5.0, Gigabit Ethernet, HDMI 2.0, RS-232, RS-485, RJ-45, USB 2.0 x 2
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
2GB RAM + 8GB eMMC, Broadcom BCM2711, IoT Gateway, Quad-core A72 (ARM v8)@ 1.5 GHz, Raspberry Pi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$571.20000$571.20