Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECS-270-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2591TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-270-10-30B-CKM-TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-10-33B-CKM-TR | ECS Inc. | 1,914 | XC2502CT-ND | $0.53000 | Similar |
| 403C11A27M00000 | CTS-Frequency Controls | 0 | 403C11A27M00000-ND | $0.29037 | Similar |
| 7M-27.000MEEQ-T | TXC CORPORATION | 16,701 | 887-1328-1-ND | $1.11000 | Similar |
| ABM8-27.000MHZ-10-B1U-T | Abracon LLC | 0 | 535-14980-1-ND | $0.43000 | Similar |
| ABM8W-27.0000MHZ-7-B1U-T3 | Abracon LLC | 1,673 | 535-14066-1-ND | $0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61934 | $619.34 |






