Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM8W-27.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14068-2-ND - Tape & Reel (TR) 535-14068-1-ND - Cut Tape (CT) 535-14068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-27.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-27.0000MHZ-8-B1U-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-27.0000MHZ-6-B1U-T3 | Abracon LLC | 2,465 | 535-ABM10W-27.0000MHZ-6-B1U-T3CT-ND | $0.64000 | Similar |
| ABM10W-27.0000MHZ-7-B1U-T3 | Abracon LLC | 2,807 | 535-ABM10W-27.0000MHZ-7-B1U-T3CT-ND | $0.64000 | Similar |
| ABM10W-27.0000MHZ-8-B1U-T3 | Abracon LLC | 2,529 | 535-13754-1-ND | $0.64000 | Similar |
| ABM11-27.000MHZ-B1U-T | Abracon LLC | 144 | 535-14957-1-ND | $0.34000 | Similar |
| ABM11W-27.0000MHZ-6-B1U-T3 | Abracon LLC | 1,893 | 535-13867-1-ND | $0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.43900 | $4.39 |
| 25 | $0.41480 | $10.37 |
| 50 | $0.39760 | $19.88 |
| 100 | $0.38120 | $38.12 |
| 250 | $0.36044 | $90.11 |
| 500 | $0.34554 | $172.77 |
| 1,000 | $0.33124 | $331.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30979 | $929.37 |
| 6,000 | $0.29699 | $1,781.94 |
| 9,000 | $0.28975 | $2,607.75 |
| 15,000 | $0.28088 | $4,213.20 |
| 21,000 | $0.27519 | $5,778.99 |
| 30,000 | $0.26928 | $8,078.40 |






