Hydrogen Cyanide (HCN) Sensor 4 ~ 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-TB420-ES1-HCN-50-01

DigiKey Part Number
5828-04-TB420-ES1-HCN-50-01-ND
Manufacturer
Manufacturer Product Number
04-TB420-ES1-HCN-50-01
Description
Smart Hydrogen Cyanide Sensor Mo
Customer Reference
Detailed Description
Hydrogen Cyanide (HCN) Sensor 4 ~ 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±5%
Manufacturer
EC Sense
Output
4 ~ 20mA
Series
Operating Temperature
-40°C ~ 55°C
Packaging
Sheet
Voltage - Supply
9V ~ 24V
Part Status
Active
Current - Supply
3 ~ 22mA
Type
Hydrogen Cyanide (HCN)
Product Questions and Answers
Additional Resources
In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 21 days from EC Sense
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Sheet
QuantityUnit PriceExt Price
1$283.20000$283.20
10$226.56000$2,265.60
50$198.24000$9,912.00
100$158.59000$15,859.00
500$138.77000$69,385.00
1,000$111.04000$111,040.00
5,000$97.11000$485,550.00