Hydrogen Chloride (HCL) Sensor 4 ~ 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-TB420-EC4-HCl-30-01

DigiKey Part Number
5828-04-TB420-EC4-HCl-30-01-ND
Manufacturer
Manufacturer Product Number
04-TB420-EC4-HCl-30-01
Description
Smart Hydrogen Chloride Sensor M
Customer Reference
Detailed Description
Hydrogen Chloride (HCL) Sensor 4 ~ 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±5%
Manufacturer
EC Sense
Output
4 ~ 20mA
Series
Operating Temperature
-40°C ~ 55°C
Packaging
Sheet
Voltage - Supply
9V ~ 24V
Part Status
Active
Current - Supply
3 ~ 22mA
Type
Hydrogen Chloride (HCL)
Product Questions and Answers
Additional Resources
In-Stock: 45
MARKETPLACE PRODUCT
Will ship in approximately 21 days from EC Sense
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Sheet
QuantityUnit PriceExt Price
1$324.50000$324.50
10$259.60000$2,596.00
50$227.15000$11,357.50
100$181.72000$18,172.00
500$159.06000$79,530.00
1,000$127.20000$127,200.00
5,000$111.39000$556,950.00