
A200-FF-IND | |
|---|---|
DigiKey Part Number | 95-A200-FF-IND-ND |
Manufacturer | |
Manufacturer Product Number | A200-FF-IND |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Plating | Gold | |
Features | Cover | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.54000 | $16.54 |
| 10 | $14.05500 | $140.55 |
| 25 | $13.17480 | $329.37 |
| 50 | $12.54620 | $627.31 |
| 100 | $11.94750 | $1,194.75 |
| 250 | $11.20016 | $2,800.04 |
| 500 | $10.75556 | $5,377.78 |

