482-G212-K1M1-F6S1-20A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $162.67000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 179
Unit Price: $107.66000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $247.98000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $176.86000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $176.86000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $176.86000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $247.98000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $176.86000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $247.98000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $182.84000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $183.27000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

482-G212-K1M1-F6S1-20A

DigiKey Part Number
482-G212-K1M1-F6S1-20A-ND
Manufacturer
Manufacturer Product Number
482-G212-K1M1-F6S1-20A
Description
CIR BRKR THRM 20A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 230 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
E-T-A
Voltage Rating - AC
230 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
482-G111-K1M1-A1S0-20AE-T-A0482-G111-K1M1-A1S0-20A-ND$162.67000Parametric Equivalent
482-G212-K1M1-A1S0-20AE-T-A179482-G212-K1M1-A1S0-20A-ND$107.66000Parametric Equivalent
482-G212-K1M1-A1S1-20AE-T-A0482-G212-K1M1-A1S1-20A-ND$247.98000Parametric Equivalent
482-G212-K1M1-F6S0-20AE-T-A0482-G212-K1M1-F6S0-20A-ND$176.86000Parametric Equivalent
482-G323-J1M1-B2S0-20AE-T-A0482-G323-J1M1-B2S0-20A-ND$176.86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$247.98000$247.98
Manufacturers Standard Package