Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



482-G111-K1M1-A1S0-25A | |
|---|---|
DigiKey Part Number | 482-G111-K1M1-A1S0-25A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G111-K1M1-A1S0-25A |
Description | CIR BRKR THRM 25A 115VAC 28VDC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer E-T-A | Voltage Rating - AC 230 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 482-G212-K1M1-A1S0-25A | E-T-A | 0 | 482-G212-K1M1-A1S0-25A-ND | $172.98000 | Parametric Equivalent |
| 482-G212-K1M1-A1S1-25A | E-T-A | 0 | 482-G212-K1M1-A1S1-25A-ND | $247.98000 | Parametric Equivalent |
| 482-G212-K1M1-F3S1-25A | E-T-A | 0 | 482-G212-K1M1-F3S1-25A-ND | $247.98000 | Parametric Equivalent |
| 482-G323-J1M1-B2S0-25A | E-T-A | 0 | 482-G323-J1M1-B2S0-25A-ND | $176.86000 | Parametric Equivalent |
| 482-G500-R1M1-Z0S1-25A | E-T-A | 0 | 482-G500-R1M1-Z0S1-25A-ND | $262.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.67000 | $162.67 |
| 5 | $134.87400 | $674.37 |
| 10 | $124.35500 | $1,243.55 |
| 50 | $102.80040 | $5,140.02 |
| 100 | $94.61290 | $9,461.29 |


