3400-IG8-P10-A3-SI-2150-0.08A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $131.39700
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $131.39700
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $68.89400
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3400-IG8-P10-A3-SI-2150-0.08A

DigiKey Part Number
3400-IG8-P10-A3-SI-2150-0.08A-ND
Manufacturer
Manufacturer Product Number
3400-IG8-P10-A3-SI-2150-0.08A
Description
CIR BRKR 80MA 250VAC 80VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 80mA 250 V AC 80 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
80mA
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3400-IG2-P10-A3-SI-0.08AE-T-A03400-IG2-P10-A3-SI-0.08A-ND$131.39700Parametric Equivalent
3400-IG8-P10-A3-SI-0.08AE-T-A03400-IG8-P10-A3-SI-0.08A-ND$131.39700Parametric Equivalent
3500-P10-0.08AE-T-A03500-P10-0.08A-ND$68.89400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$131.39700$1,313.97
Manufacturers Standard Package