Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3400-IG8-P10-A3-SI-0.08A | |
|---|---|
DigiKey Part Number | 3400-IG8-P10-A3-SI-0.08A-ND |
Manufacturer | |
Manufacturer Product Number | 3400-IG8-P10-A3-SI-0.08A |
Description | CIR BRKR THRM .08A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80mA 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80mA |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3400-IG2-P10-A3-SI-0.08A | E-T-A | 0 | 3400-IG2-P10-A3-SI-0.08A-ND | $131.39700 | Parametric Equivalent |
| 3400-IG8-P10-A3-SI-2150-0.08A | E-T-A | 0 | 3400-IG8-P10-A3-SI-2150-0.08A-ND | $131.39700 | Parametric Equivalent |
| 3500-P10-0.08A | E-T-A | 0 | 3500-P10-0.08A-ND | $68.89400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $131.39700 | $1,313.97 |


