3120-N521-PTT1-W02D-20A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $34.08500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $34.08500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 3
Unit Price: $49.54000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $78.86000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 15
Unit Price: $49.54000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $74.29000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 371
Unit Price: $34.20000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $34.08500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $87.69000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $34.08500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $34.08500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $34.08500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $37.99900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 8
Unit Price: $49.54000
Datasheet
3120-N Series Switch/Circuit Breaker Accessories
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3120-N Series Switch/Circuit Breaker Accessories
3120 Circuit breakers/switch combination: Fewer components, more functionality

3120-N521-PTT1-W02D-20A

DigiKey Part Number
302-3120-N521-PTT1-W02D-20A-ND
Manufacturer
Manufacturer Product Number
3120-N521-PTT1-W02D-20A
Description
CIR BRKR THERM SWITCH 2P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 415 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
E-T-A
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3120-N323-P7T1-W01D-20AE-T-A0302-3120-N323-P7T1-W01D-20A-ND$34.08500Parametric Equivalent
3120-N323-P7T1-W04D-20AE-T-A0302-3120-N323-P7T1-W04D-20A-ND$34.08500Parametric Equivalent
3120-N324-P7T1-W01D-20AE-T-A3302-1630-ND$49.54000Parametric Equivalent
3120-N324-P7T1-W01L-20AE-T-A0302-3120-N324-P7T1-W01L-20A-ND$78.86000Parametric Equivalent
3120-N324-P7T1-W02D-20AE-T-A15302-1636-ND$49.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$87.69000$87.69
Manufacturers Standard Package