Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3120-N324-P7T1-W01L-20A | |
|---|---|
DigiKey Part Number | 302-3120-N324-P7T1-W01L-20A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N324-P7T1-W01L-20A |
Description | CIR BRKR THERM SWITCH 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer E-T-A | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3120-N323-P7T1-W01D-20A | E-T-A | 0 | 302-3120-N323-P7T1-W01D-20A-ND | $34.08500 | Parametric Equivalent |
| 3120-N323-P7T1-W04D-20A | E-T-A | 0 | 302-3120-N323-P7T1-W04D-20A-ND | $34.08500 | Parametric Equivalent |
| 3120-N324-P7T1-W01D-20A | E-T-A | 3 | 302-1630-ND | $49.54000 | Parametric Equivalent |
| 3120-N324-P7T1-W02D-20A | E-T-A | 15 | 302-1636-ND | $49.54000 | Parametric Equivalent |
| 3120-N521-H7T1-W01D-20A | E-T-A | 0 | 302-3120-N521-H7T1-W01D-20A-ND | $74.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.86000 | $78.86 |






