Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




3120-N311-P7T1-W02D-10A | |
|---|---|
DigiKey Part Number | 302-3120-N311-P7T1-W02D-10A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N311-P7T1-W02D-10A |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 50 V |
Packaging Box | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3120-N311-P7T1-W01D-10A | E-T-A | 303 | 302-3120-N311-P7T1-W01D-10A-ND | $23.38000 | Parametric Equivalent |
| 3120-N311-P7T1-W02F-10A | E-T-A | 0 | 302-3120-N311-P7T1-W02F-10A-ND | $23.28900 | Parametric Equivalent |
| 3120-N311-P7T1-W04D-10A | E-T-A | 0 | 302-3120-N311-P7T1-W04D-10A-ND | $23.28900 | Parametric Equivalent |
| 3120-N311-P7T1-W04F-10A | E-T-A | 0 | 302-3120-N311-P7T1-W04F-10A-ND | $23.28900 | Parametric Equivalent |
| 3120-N313-P7T1-W01F-10A | E-T-A | 0 | 302-3120-N313-P7T1-W01F-10A-ND | $23.28900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.38000 | $30.38 |
| 5 | $25.20800 | $126.04 |
| 10 | $23.25500 | $232.55 |
| 50 | $19.26480 | $963.24 |
| 100 | $17.75260 | $1,775.26 |
| 250 | $15.92052 | $3,980.13 |
| 500 | $14.73750 | $7,368.75 |




