3120-N311-P7T1-W02F-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 303
Unit Price: $23.38000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $30.38000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $23.28900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $23.28900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $23.28900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $23.28900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $23.28900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $48.36000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $23.28900
Datasheet
3120-N Series Switch/Circuit Breaker Accessories
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3120-N Series Switch/Circuit Breaker Accessories
3120 Circuit breakers/switch combination: Fewer components, more functionality

3120-N311-P7T1-W02F-10A

DigiKey Part Number
302-3120-N311-P7T1-W02F-10A-ND
Manufacturer
Manufacturer Product Number
3120-N311-P7T1-W02F-10A
Description
CIR BRKR THERM SWITCH 1P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
E-T-A
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3120-N311-P7T1-W01D-10AE-T-A303302-3120-N311-P7T1-W01D-10A-ND$23.38000Parametric Equivalent
3120-N311-P7T1-W02D-10AE-T-A0302-3120-N311-P7T1-W02D-10A-ND$30.38000Parametric Equivalent
3120-N311-P7T1-W04D-10AE-T-A0302-3120-N311-P7T1-W04D-10A-ND$23.28900Parametric Equivalent
3120-N311-P7T1-W04F-10AE-T-A0302-3120-N311-P7T1-W04F-10A-ND$23.28900Parametric Equivalent
3120-N313-P7T1-W01F-10AE-T-A0302-3120-N313-P7T1-W01F-10A-ND$23.28900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$23.28900$232.89
Manufacturers Standard Package