Direct



Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3120-N311-P7T1-W02D-10A | E-T-A | 0 | 302-3120-N311-P7T1-W02D-10A-ND | $30.38000 | Direct |



