Direct
Direct
Direct
Similar
Similar

ZX5T955GTC | |
|---|---|
DigiKey Part Number | ZX5T955GTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZX5T955GTC |
Description | TRANS PNP 140V 4A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 120MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 360mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPLS4140E-13 | Diodes Incorporated | 3,665 | DPLS4140E-13DICT-ND | $0.92000 | Direct |
| FZT955TA | Diodes Incorporated | 64,532 | FZT955CT-ND | $1.66000 | Direct |
| ZX5T955GTA | Diodes Incorporated | 6,658 | ZX5T955GCT-ND | $1.68000 | Direct |
| CZT955 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CZT955TRPBFREECT-ND | $0.00000 | Direct |
| PZT2907AT1G | onsemi | 295,423 | PZT2907AT1GOSCT-ND | $0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41580 | $1,663.20 |




