Direct
Direct
Direct

CZT955 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZT955TRPBFREETR-ND - Tape & Reel (TR) 1514-CZT955TRPBFREECT-ND - Cut Tape (CT) 1514-CZT955TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZT955 TR PBFREE |
Description | TRANS PNP 140V 4A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 200MHz 3 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 360mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPLS4140E-13 | Diodes Incorporated | 3,665 | DPLS4140E-13DICT-ND | $0.92000 | Direct |
| FZT955TA | Diodes Incorporated | 64,532 | FZT955CT-ND | $1.66000 | Direct |
| ZX5T955GTA | Diodes Incorporated | 6,658 | ZX5T955GCT-ND | $1.68000 | Direct |
| ZXTP2014GTA | Diodes Incorporated | 6,186 | ZXTP2014GCT-ND | $1.66000 | Direct |
| FZT953TA | Diodes Incorporated | 77 | FZT953CT-ND | $1.66000 | Similar |



