
QSG0115UDJ-7 | |
|---|---|
DigiKey Part Number | 31-QSG0115UDJ-7TR-ND - Tape & Reel (TR) 31-QSG0115UDJ-7CT-ND - Cut Tape (CT) 31-QSG0115UDJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSG0115UDJ-7 |
Description | DIODE ARR SCHOT 15V 100MA SOT963 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 15 V 100mA Surface Mount SOT-963 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 15 µA @ 10 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-963 |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package SOT-963 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSG0115UDJ-7 | Diodes Incorporated | 6,653 | 31-QSG0115UDJ-7CT-ND | $0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27500 | $2.75 |
| 100 | $0.17350 | $17.35 |
| 500 | $0.12936 | $64.68 |
| 1,000 | $0.11508 | $115.08 |
| 2,000 | $0.10304 | $206.08 |
| 5,000 | $0.08999 | $449.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08192 | $819.20 |
| 20,000 | $0.07512 | $1,502.40 |
| 30,000 | $0.07166 | $2,149.80 |
| 50,000 | $0.06777 | $3,388.50 |
| 70,000 | $0.06547 | $4,582.90 |
| 100,000 | $0.06323 | $6,323.00 |

