DMTH10H032SDVWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.31968

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.33548

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.38187
Image for DMTH10H032SDVWQ-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H032SDVWQ-13

DigiKey Part Number
31-DMTH10H032SDVWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH10H032SDVWQ-13
Description
MOSFET 2N-CH 100V 6.2A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 6.2A (Ta) 1.4W (Ta) Surface Mount PowerDI3333-8 (SWP) (Type UXD)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
8nC @ 10V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
544pF @ 50V
Packaging
Tape & Reel (TR)
Power - Max
1.4W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
6.2A (Ta)
Package / Case
8-PowerVDFN
Rds On (Max) @ Id, Vgs
35mOhm @ 5A, 10V
Supplier Device Package
PowerDI3333-8 (SWP) (Type UXD)
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH10H032SDVW-13Diodes Incorporated031-DMTH10H032SDVW-13TR-ND$0.31968Parametric Equivalent
DMTH10H032SDVW-7Diodes Incorporated031-DMTH10H032SDVW-7TR-ND$0.33548Parametric Equivalent
DMTH10H032SDVWQ-7Diodes Incorporated031-DMTH10H032SDVWQ-7TR-ND$0.38187Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36435$1,093.05
6,000$0.33824$2,029.44
9,000$0.33250$2,992.50
Manufacturers Standard Package