DMTH10H032SDVW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.33548

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.36435

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.38187
Image for DMTH10H032SDVW-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H032SDVW-13

DigiKey Part Number
31-DMTH10H032SDVW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH10H032SDVW-13
Description
MOSFET 2N-CH 100V 6.2A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 6.2A (Ta) 1.4W (Ta) Surface Mount PowerDI3333-8 (SWP) (Type UXD)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
6.2A (Ta)
Rds On (Max) @ Id, Vgs
35mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
544pF @ 50V
Power - Max
1.4W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (SWP) (Type UXD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31968$959.04
6,000$0.29610$1,776.60
9,000$0.28488$2,563.92
Manufacturers Standard Package