Direct
Similar
Similar
Similar
Similar

1N5251B-T | |
|---|---|
DigiKey Part Number | 1N5251BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5251B-T |
Description | DIODE ZENER 22V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5251B-T Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5251B TR PBFREE | Central Semiconductor Corp | 9,699 | 1514-1N5251BTRPBFREECT-ND | $0.47000 | Direct |
| 1N3526A | Microchip Technology | 0 | 1N3526A-ND | $2.55641 | Similar |
| 1N5251A | Microchip Technology | 0 | 1N5251A-ND | $2.12521 | Similar |
| 1N5251B | Microchip Technology | 0 | 1N5251BMS-ND | $1.93000 | Similar |
| 1N5251B | Flip Electronics | 45,000 | 2832-1N5251B-488-ND | $0.16000 | Similar |






