Zener Diode 22 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5251B

DigiKey Part Number
1N5251B-ND
Manufacturer
Manufacturer Product Number
1N5251B
Description
DIODE ZENER 22V 500MW DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5251B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60,000
Check Lead Time
Marketplace Stock: 45,000 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09900$0.99
100$0.06070$6.07
500$0.04404$22.02
1,000$0.03863$38.63
2,000$0.03405$68.10
5,000$0.02907$145.35
10,000$0.02599$259.90
50,000$0.02057$1,028.50
Manufacturers Standard Package

Other Suppliers on DigiKey

45,000In Stock
Ships from Flip Electronics