


2ESDVM-08P | |
|---|---|
DigiKey Part Number | 2861-2ESDVM-08P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDVM-08P |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Dinkle Corporation, USA | Current - IEC 18A |
Series | Voltage - IEC 600 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 12-30 AWG |
Number of Positions 8 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Positions Per Level 8 | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Pitch 0.200" (5.08mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Mating Flange |
Termination Style Screw - Rising Cage Clamp |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.49000 | $5.49 |
| 10 | $4.11600 | $41.16 |
| 50 | $3.56720 | $178.36 |
| 100 | $3.29280 | $329.28 |
| 200 | $3.01840 | $603.68 |
| 500 | $2.74400 | $1,372.00 |
| 1,000 | $2.46960 | $2,469.60 |





