
202K142-25L-0 | |
|---|---|
DigiKey Part Number | A120832-ND |
Manufacturer | |
Manufacturer Product Number | 202K142-25L-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.220" (30.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.710" (18.03mm) |
Series | Small Diameter Supplied 1.220" (30.99mm) |
Packaging Bag | Small Diameter Recovered 0.280" (7.11mm) |
Part Status Active | Large Recovered Length 1.380" (35.05mm) |
Type Boot | Small Recovered Length 0.670" (17.02mm) |
Shell Size - Insert 42 | Total Length Recovered 2.640" (67.06mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.10000 | $25.10 |
| 5 | $20.66200 | $103.31 |
| 10 | $19.00300 | $190.03 |
| 20 | $17.47700 | $349.54 |
| 50 | $15.64740 | $782.37 |
| 100 | $14.78750 | $1,478.75 |

