
2ESDVM-05P | |
|---|---|
DigiKey Part Number | 2861-2ESDVM-05P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDVM-05P |
Description | TERM BLOCK PLUG 5POS |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Dinkle Corporation, USA | Current - IEC 18A |
Series | Voltage - IEC 600 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 12-30 AWG |
Number of Positions 5 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Positions Per Level 5 | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Plug Wire Entry 180° | Contact Mating Finish Tin |
Termination Style Screw - Rising Cage Clamp | Features Mating Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $2.70000 | $27.00 |
| 50 | $2.34000 | $117.00 |
| 100 | $2.16000 | $216.00 |
| 200 | $1.98000 | $396.00 |
| 500 | $1.80000 | $900.00 |
| 1,000 | $1.62000 | $1,620.00 |



