5 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EHDP-05P

DigiKey Part Number
2861-2EHDP-05P-ND
Manufacturer
Manufacturer Product Number
2EHDP-05P
Description
TERM BLK 5POS GREEN
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
5
Manufacturer
Dinkle Corporation, USA
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
15 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Quick Connect - 0.114" (2.90mm), Solder Eyelet
Number of Levels
1
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,090
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.17000$7.17
10$5.37600$53.76
50$4.65920$232.96
100$4.30080$430.08
250$3.94240$985.60
500$3.58400$1,792.00
1,000$3.22560$3,225.60