8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EHDVM-08P

DigiKey Part Number
2861-2EHDVM-08P-ND
Manufacturer
Manufacturer Product Number
2EHDVM-08P
Description
TERM BLOCK HDR 8POS 5.08MM
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Dinkle Corporation, USA
Mounting Type
Through Hole
Series
Current - IEC
18A
Packaging
Bulk
Voltage - IEC
630 V
Part Status
Active
Current - UL
15 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
8
Color
Green
Positions Per Level
8
Operating Temperature
-40°C ~ 120°C
Number of Levels
1
Contact Mating Finish
Tin
Pitch
0.200" (5.08mm)
Features
Mating Flange
Header Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,157
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.06000$3.06
10$2.29200$22.92
50$1.98640$99.32
100$1.83360$183.36
200$1.68080$336.16
500$1.52800$764.00
1,000$1.37520$1,375.20