
2EHDVM-04P | |
|---|---|
DigiKey Part Number | 2861-2EHDVM-04P-ND |
Manufacturer | |
Manufacturer Product Number | 2EHDVM-04P |
Description | TERM BLOCK HDR 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Dinkle Corporation, USA | Mounting Type Through Hole |
Series | Current - IEC 18A |
Packaging Bulk | Voltage - IEC 630 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 4 | Color Green |
Positions Per Level 4 | Operating Temperature -40°C ~ 120°C |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) | Features Mating Flange |
Header Orientation Vertical |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.60800 | $16.08 |
| 50 | $1.39360 | $69.68 |
| 100 | $1.28640 | $128.64 |
| 200 | $1.17920 | $235.84 |
| 500 | $1.07200 | $536.00 |
| 1,000 | $0.96480 | $964.80 |



