
FLD-NAO-FS-01 | |
|---|---|
DigiKey Part Number | 2572-FLD-NAO-FS-01-ND |
Manufacturer | |
Manufacturer Product Number | FLD-NAO-FS-01 |
Description | Assy Floyd 01 Nano FanSink OS |
Customer Reference | |
Detailed Description | Single Board Computer 4 Core -/- RAM NVIDIA® Jetson™ Nano |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | NVIDIA® Jetson™ Nano | |
Speed | - | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fansink | |
Size / Dimension | 5.787" x 2.992" (146.98mm x 75.99mm) | |
Form Factor | Nano and NX Solutions | |
Expansion Site/Bus | CAN, GPIO, M.2, Mini-PCIe | |
RAM Capacity/Installed | -/- | |
Storage Interface | MicroSD | |
Video Outputs | HDMI | |
Ethernet | GbE (2) | |
USB | USB 2.0 (2), USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,065.00000 | $1,065.00 |
| 5 | $1,000.00000 | $5,000.00 |


