04560 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Desco
In Stock: 0
Unit Price: $3.58000
Datasheet
Wrist Strap One Size Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap One Size Blue
Personnel Grounding ESD Wrist Straps

04560

DigiKey Part Number
04560-ND
Manufacturer
Manufacturer Product Number
04560
Description
WRISTBAND ELSTC BL BAND 4MM SNP
Customer Reference
Detailed Description
Wrist Strap One Size Blue
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Clasp
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Size
One Size
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes