Wrist Strap One Size Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S0101B

DigiKey Part Number
16-S0101B-ND
Manufacturer
Manufacturer Product Number
S0101B
Description
WRISTBAND ELSTC BL BAND
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wrist Strap One Size Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Cam Lock
Strap Material
-
Strap Termination
4mm Snap Stud
Size
One Size
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.58000$3.58
Manufacturers Standard Package