Similar

FFB1748VHG | |
|---|---|
DigiKey Part Number | 603-1111-ND |
Manufacturer | |
Manufacturer Product Number | FFB1748VHG |
Description | FAN AXIAL 172X50.8MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172mm Dia Ball 432.8 CFM (12.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 432.8 CFM (12.12m³/min) | |
Static Pressure | 1.578 in H2O (393.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 72.0dB(A) | |
Power (Watts) | 91.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 2.1 lbs (952.5 g) | |
Current Rating (Amps) | 1.90A | |
Voltage Range | 26 ~ 54VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |






