


19040451A | |
|---|---|
DigiKey Part Number | 19040451A-ND |
Manufacturer | |
Manufacturer Product Number | 19040451A |
Description | FAN IMP 175X53MM DD692148K1A-E2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 250.0 CFM (7.00m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19040451A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 53.30mm | |
Air Flow | 250.0 CFM (7.00m³/min) | |
Static Pressure | 1.590 in H2O (396.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 67.2dB(A) | |
Power (Watts) | 31.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 167°F (-40 ~ 75°C) | |
Approval Agency | CE, cUR, UL | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 24 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 55000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $67.91300 | $6,791.30 |

