
CDT093B3BILFMP-010 | |
|---|---|
DigiKey Part Number | 6027-CDT093B3BILFMP-010-ND |
Manufacturer | |
Manufacturer Product Number | CDT093B3BILFMP-010 |
Description | MT TRANSDUCER 3V SMD LCP RoHS SP |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.7kHz 92dB @ 3V, 10cm Surface Mount Solder Pads |
Category | Technology Magnetic |
Manufacturer DB Products | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 92dB @ 3V, 10cm |
Packaging Bulk | Current - Supply 80mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 105°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 5V | Size / Dimension 0.413" L x 0.354" W (10.50mm x 9.00mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.10300 | $11.03 |
| 100 | $1.08260 | $108.26 |
| 500 | $1.05256 | $526.28 |


