
GL 60 | |
|---|---|
DigiKey Part Number | 4505-GL60TB-ND |
Manufacturer | |
Manufacturer Product Number | GL 60 |
Description | Outrunning gimbal motor |
Customer Reference | |
Detailed Description | DC Motor Standard 350 RPM 24VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CubeMars | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Voltage - Rated | 24VDC | |
RPM | 350 RPM | |
Torque - Rated (oz-in / mNm) | 84.99 / 600 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 2.717" Dia (69.00mm) | |
Diameter - Shaft | 0.827" (21.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 2.480" (63.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.99000 | $108.99 |
| 10 | $98.09100 | $980.91 |
| 50 | $92.64160 | $4,632.08 |
| 100 | $87.19200 | $8,719.20 |








