
Category | Voltage - Rated 24 ~ 48VDC |
Manufacturer CubeMars | RPM 650 RPM |
Packaging Retail Package | Torque - Rated (oz-in / mNm) 424.8 / 3000 |
Part Status Active | Encoder Type Absolute |
Type DC Motor | Features Encoder Kit with Controller and Gearbox |
Function Gearmotor | Weight 0.794 lb (360.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $298.90000 | $298.90 |
| 10 | $269.01000 | $2,690.10 |
| 50 | $254.07000 | $12,703.50 |
| 100 | $239.12000 | $23,912.00 |










