
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CubeMars | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | 24 ~ 48VDC | |
RPM | 226 RPM | |
Torque - Rated (oz-in / mNm) | 2549 / 18000 | |
Power - Rated | 1kW | |
Encoder Type | Absolute | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | Built-in Drive Circuit (PWM/TTL), Force/Speed/Position Control | |
Gear Reduction Ratio | 9 | |
Torque - Max Momentary (oz-in / mNm) | 7081 / 50000 | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE | |
Weight | 2.1 lbs (952.5 g) |





