24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

632L3I024M57600

DigiKey Part Number
110-632L3I024M57600TR-ND - Tape & Reel (TR)
110-632L3I024M57600CT-ND - Cut Tape (CT)
110-632L3I024M57600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
632L3I024M57600
Description
XTAL OSC XO 24.5760MHZ HCMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
15µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
COM1305-24.576-EXT-T-TRRaltron Electronics3,0002151-COM1305-24.576-EXT-T-TRCT-ND$0.78000Parametric Equivalent
ECS-2333-245.7-BN-TRECS Inc.218XC1952CT-ND$1.25000Parametric Equivalent
In-Stock: 2,525
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.43300$14.33
25$1.35520$33.88
50$1.29920$64.96
100$1.24540$124.54
250$1.17772$294.43
500$1.12904$564.52
1,000$1.08239$1,082.39
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.81405$2,442.15
6,000$0.78047$4,682.82
9,000$0.76148$6,853.32
Manufacturers Standard Package