24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM1305-24.576-EXT-T-TR

DigiKey Part Number
2151-COM1305-24.576-EXT-T-TR-ND - Tape & Reel (TR)
2151-COM1305-24.576-EXT-T-TRCT-ND - Cut Tape (CT)
2151-COM1305-24.576-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
COM1305-24.576-EXT-T-TR
Description
XTAL OSC XO 24.5760MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.67400$6.74
25$0.63720$15.93
50$0.61100$30.55
100$0.58570$58.57
250$0.55384$138.46
500$0.53094$265.47
1,000$0.50897$508.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47603$1,428.09
6,000$0.45636$2,738.16
9,000$0.44524$4,007.16
15,000$0.43163$6,474.45
21,000$0.42290$8,880.90
Manufacturers Standard Package