LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0HH40DT

DigiKey Part Number
90-XHP50D-00-0000-0D0HH40DTTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0HH40DTCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0HH40DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0HH40DT
Description
LED XLAMP COOL WHITE 7000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
7000K
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0HJ20DTCree LED49590-XHP50D-00-0000-0D0HJ20DTCT-ND$5.04000Parametric Equivalent
XHP50D-00-0000-0D0HJ40DTCree LED46790-XHP50D-00-0000-0D0HJ40DTCT-ND$5.78000Parametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.64000$4.64
10$4.40800$44.08
50$4.28280$214.14
100$3.94400$394.40
200$3.58675$717.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.35936$1,679.68
1,000$3.09001$3,090.01
Manufacturers Standard Package